Reference Only
7100264696
D-Sub Backshells 50 CON MED. GRAY
Datasheet
7100264696 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Straight | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 90169009282 7100264696 JE150187159 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.79 | $8.79 | |
| $7.34 | $1,468.00 | |
| $7.25 | $2,900.00 | |
| $7.17 | $5,736.00 | |
| $7.09 | $11,344.00 | |
| $7.01 | $22,432.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes