Reference Only
7100251641
Headers & Wire Housings KEYING PLUG
Datasheet
7100251641 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Latching Type | Unlatched | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 3400 | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400732200 7100251641 7100251641 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
743
On Order
743 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.29 | $5.22 | |
| $0.286 | $7.15 | |
| $0.26 | $260.00 | |
| $0.257 | $514.00 | |
| $0.253 | $759.00 | |
| $0.245 | $1,225.00 | |
| $0.242 | $2,420.00 | |
| $0.238 | $3,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes