Reference Only
7100243423
Headers & Wire Housings 10P, .050" Pitch Skt POL,NoLatch, 30 Au
Datasheet
7100243423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Series | 451 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1.5 kV | |
| Part # Aliases | 7100243423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.53 | $7.06 | |
| $3.46 | $34.60 | |
| $3.41 | $170.50 | |
| $3.38 | $338.00 | |
| $3.35 | $670.00 | |
| $3.31 | $1,191.60 | |
| $3.28 | $3,280.00 |
Need more?
Associated Parts

Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRANDED

Flat Cables 10/CAB/RC/CCOD/26G /ST/.050/300SF

Flat Cables .025" 30 AWG SOLID TPE 100FT 10C

Headers & Wire Housings 10P, .050" Pitch HDR Vert TH,30Au,Ltch

Headers & Wire Housings 10P, .050" Pitch HDR Vert Thru-Hole,30Au
My Notes
Sign into see notes.