Reference Only
7100243295
Headers & Wire Housings 20P STRT MOLD LATCH .112" TAIL LENGTH
Datasheet
7100243295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | 1552 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111116921 7100243295 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
189
On Order
189 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 945 / Multiples: 189)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $5,377.05 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes