Reference Only
7100233639
EMI Gaskets, Sheets, Absorbers & Shielding FLUX FIELD DIRECTIONAL MATERIA
Datasheet
7100233639 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | EMI Absorber | |
| Mounting Style | Acrylic Adhesive PSA | |
| Length | 320 mm | |
| Width | 320 mm | |
| Thickness | 0.22 mm | |
| Packaging | Bulk | |
| Material | Flux Field Directional Material (FFDM) | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100233639 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.25 | $11,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes