Reference Only
7100207171
D-Sub Micro-D Connectors 50P PLUG WIREMOUNT MDR
Datasheet
7100207171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 101 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54548623744969 54862374496 54745239795 JE150332847 7100207171 7100207171 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
100 expected 02-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.67 | $12.67 | |
| $10.99 | $54.95 | |
| $9.91 | $247.75 | |
| $9.62 | $481.00 | |
| $8.52 | $852.00 | |
| $8.43 | $1,686.00 | |
| $8.33 | $2,499.00 | |
| $8.24 | $8,240.00 |
Need more?
Sign in to add projects and notes