Reference Only
7100206783
D-Sub Micro-D Connectors 26P MDR PLUG
Datasheet
7100206783 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder | |
| Part # Aliases | 54548623744952 54862374495 54745237169 JE150328605 7100206783 7100206783 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,344In Stock
1,145 expected on from 06-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.44 | $11.44 | |
| $10.88 | $54.40 | |
| $10.28 | $102.80 | |
| $9.65 | $241.25 | |
| $8.84 | $884.00 | |
| $8.74 | $1,748.00 | |
| $8.65 | $4,325.00 | |
| $8.55 | $6,840.00 |
Need more?
Sign in to add projects and notes