Reference Only
7100164989
Terminals MH18-6RLK HTSHRNK RING ECON PER PCS
Datasheet
7100164989 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400794859 7100164989 7100164989 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
321In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $28.08 | $28.08 | |
| $27.14 | $271.40 | |
| $26.22 | $524.40 | |
| $24.51 | $2,451.00 | |
| $23.75 | $3,800.00 | |
| $20.73 | $5,182.50 | |
| $20.51 | $10,255.00 | |
| $20.30 | $20,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes