Reference Only
7100163883
Terminals 73F-250-32-NL
Datasheet
7100163883 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Spade | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Push-In | |
| Color | Yellow | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Insulation Material | Nylon | |
| Length | 25.14 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 9.9 mm | |
| Part # Aliases | 05400730104 7100163883 7100163883 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
659
On Order
659 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.457 | $5.02 | |
| $0.385 | $9.62 | |
| $0.38 | $19.00 | |
| $0.327 | $81.75 | |
| $0.323 | $161.50 | |
| $0.246 | $246.00 | |
| $0.24 | $1,200.00 | |
| $0.237 | $3,792.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes