Reference Only
7100084399
EMI Gaskets, Sheets, Absorbers & Shielding TAPE 3/4X18YD. BULK MINI-CASE
Datasheet
7100084399 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Length | 54 ft | |
| Width | 0.75 in | |
| Thickness | 0.066 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Material | Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05400727469 7100084399 7100084399 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7410110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 12 / Multiples: 12)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $74.93 | $899.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes