Reference Only
7100084010
EMI Gaskets, Sheets, Absorbers & Shielding
Datasheet
7100084010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Acrylic Adhesive PSA Nonconductive | |
| Length | 210 mm | |
| Width | 297 mm | |
| Thickness | 0.5 mm | |
| Series | AB7000HF | |
| Packaging | Each | |
| Material | Acrylic | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100084010 WX300944146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.34 | $124.34 | |
| $103.62 | $1,036.20 | |
| $102.59 | $2,564.75 | |
| $91.48 | $4,574.00 |
Need more?
Sign in to add projects and notes