Reference Only
7100077614
Terminals NYLON INSULATED RING TERMINAL
Datasheet
7100077614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 7100077614 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $154.00 | |
| $0.726 | $290.40 | |
| $0.70 | $420.00 | |
| $0.667 | $667.00 | |
| $0.661 | $1,057.60 | |
| $0.652 | $1,695.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes