Reference Only
7100006189
Bumpers / Feet BUMPONS/CLEAR SHEETS OF 144
Datasheet
7100006189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Material | Self-Sticking Polyurethane | |
| Packaging | Each | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 7100006189 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,040In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $15.40 | |
| $0.103 | $29.66 | |
| $0.099 | $57.02 | |
| $0.097 | $97.77 | |
| $0.093 | $241.05 | |
| $0.091 | $458.64 | |
| $0.082 | $743.90 | |
| $0.08 | $2,004.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes