Reference Only
7100001250
D-Sub Tools & Hardware SDR LCK FOR THMBSCRW SHELL 0.8MM
Datasheet
7100001250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| For Use With | Shrunk D Ribbon Connectors | |
| Packaging | Bulk | |
| Description/Function | Mounting Hardware | |
| Length | 5.3 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2 | |
| Part # Aliases | 54745234064 7100001250 JE150325072 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
400
On Order
400 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $604.00 |
Need more?
My Notes
Sign into see notes.