Reference Only
7100000072
D-Sub Micro-D Connectors 36P PLUG SHIELDED IDC WIREMOUNT
Datasheet
7100000072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Number of Positions | 36 Position | |
| Number of Rows | 2 Row | |
| Packaging | Kit | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Termination Style | IDC | |
| Part # Aliases | 90169008641 7100000072 JE150174876 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.97 | $8.97 | |
| $8.71 | $43.55 | |
| $6.97 | $174.25 | |
| $6.33 | $316.50 | |
| $6.18 | $1,236.00 | |
| $5.39 | $1,617.00 | |
| $5.31 | $2,655.00 | |
| $5.25 | $13,125.00 |
Need more?
Sign in to add projects and notes