Reference Only
7010684047
D-Sub Backshells 50P JUNCTION SHELL
Datasheet
7010684047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 103 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 90169008952 7000007385 7010684047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
449In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.24 | $102.40 | |
| $9.97 | $199.40 | |
| $8.90 | $445.00 | |
| $8.53 | $853.00 | |
| $8.23 | $2,057.50 | |
| $7.93 | $3,965.00 | |
| $7.80 | $7,800.00 |
Need more?
Sign in to add projects and notes