Reference Only
7010684045
D-Sub Backshells 36P JUNCTION SHELL
Datasheet
7010684045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Number of Positions | 36 Position | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 103 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 90169008951 7000007384 7010684045 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.88 | $788.00 |
Need more?
Sign in to add projects and notes