Reference Only

7010506882

I/O Connectors MINI-SAS COMBO VERT RECPT R/A THRU HOLE

Manufacturer:

Mfr Part:
7010506882

TTI Part:
8AB36-1420-LJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions36 Position
Pitch2.03 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleVertical
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS
Part # Aliases05111526622 7010506882 XE004226579

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Each

(Minimum: 5,600 / Multiples: 5,600)
Quantity Unit PriceExt. Price
$5.11$28,616.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.