Reference Only
7010506878
Memory Card Connectors MICROSD 8P P/P SMT POLARIZED
Datasheet
7010506878 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | microSD | |
| Number of Contacts | 8 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Height | 1.85 mm | |
| Housing Material | Thermoplastic (TP) | |
| Insertion - Extraction Style | Push-Push | |
| Insulation Resistance | 100 MOhms | |
| Length | 15.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 05111174537 7010506878 XE004225126 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
4,000 expected 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $2,740.00 | |
| $2.70 | $5,400.00 | |
| $2.58 | $7,740.00 | |
| $2.54 | $15,240.00 |
Need more?
Sign in to add projects and notes