Reference Only
7010506663
Memory Card Connectors Ejectors CompactFlsh Push-Push
Datasheet
7010506663 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Ejectors | |
| Card Type | CompactFlash | |
| Type | I, II | |
| Termination Style | Connector - Flexprint | |
| Mounting Style | Snap In | |
| Contact Plating | Stainless Steel | |
| Packaging | Bulk | |
| Color | Silver | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Height | 5.17 mm | |
| Housing Material | Thermoplastic (TP) | |
| Insertion - Extraction Style | Push-Push | |
| Latch Color | Black | |
| Length | 52.6 mm | |
| Mounting Method | Standard | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 05111194715 7010506663 7010506663 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $5.52 | |
| $2.51 | $25.10 | |
| $2.30 | $57.50 | |
| $2.27 | $113.50 | |
| $2.13 | $213.00 | |
| $1.99 | $497.50 | |
| $1.91 | $955.00 | |
| $1.89 | $1,890.00 |
Need more?
Sign in to add projects and notes