Reference Only

7010505583

End of Life
Headers & Wire Housings HDR VT 1X05P

Manufacturer:

Mfr Part:
7010505583

TTI Part:
2305-6111TG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip Header
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series2300
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases7010505583

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Contact a Sales Representative

Each

(Minimum: 24 / Multiples: 8)
Quantity Unit PriceExt. Price
$0.301$7.22
$0.247$247.00
$0.217$1,085.00
$0.202$2,020.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.