Reference Only
7010501832
DIN 41612 Connectors 96P R/A PLUG DIN 41612
Datasheet
7010501832 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Current Rating | 3 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + b + c | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.75 mm | |
| Voltage Rating | 100 V | |
| Part # Aliases | 05111994284 7010501832 80001222928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,090In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.93 | $9.93 | |
| $8.44 | $84.40 | |
| $7.91 | $197.75 | |
| $6.73 | $1,682.50 | |
| $5.95 | $4,284.00 | |
| $5.88 | $8,467.20 | |
| $5.81 | $16,732.80 | |
| $5.75 | $33,120.00 |
Need more?
Sign in to add projects and notes