Reference Only
7010501824
DIN 41612 Connectors 64 R/A PLUG DIN 41612
Datasheet
7010501824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 64 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Current Rating | 3 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN | |
| Packaging | Tray | |
| Contact Gender | Male | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + c | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.75 mm | |
| Voltage Rating | 100 V | |
| Part # Aliases | 05111994233 7010501824 80001222415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.83 | $2,757.60 |
Need more?
Sign in to add projects and notes