Reference Only
7010501758
IC & Component Sockets PLCC 52 POS SMT
Datasheet
7010501758 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Product | PLCC Sockets | |
| Number of Positions | 52 Position | |
| Number of Rows | 4 Row | |
| Type | Chip Carrier | |
| Pitch | 1.27 mm | |
| Termination Style | Solder Pad | |
| Contact Plating | Tin | |
| Row Spacing | 15.24 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 3-822516-4 05111166330 7010501758 80000905481 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 340 / Multiples: 340)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $656.20 | |
| $1.84 | $1,251.20 | |
| $1.80 | $3,672.00 | |
| $1.78 | $7,262.40 | |
| $1.76 | $10,771.20 | |
| $1.75 | $28,560.00 | |
| $1.73 | $56,467.20 |
Need more?
Sign in to add projects and notes