Reference Only
7010501751
IC & Component Sockets 44P PLCC SOCKET SMT W/LOCATION POSTS
Datasheet
7010501751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Product | PLCC Sockets | |
| Number of Positions | 44 Position | |
| Number of Rows | 4 Row | |
| Type | Chip Carrier | |
| Pitch | 1.27 mm | |
| Termination Style | Solder Pad | |
| Contact Plating | Tin | |
| Row Spacing | 12.7 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Features | MO-047 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | SMD/SMT | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05111166322 7010501751 80000905408 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,690 / Multiples: 1,690)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $2,602.60 |
Need more?
Sign in to add projects and notes