Reference Only
7010500442
PC / 104 Connectors 64P SOLDER TAIL 12MM PC104
Datasheet
7010500442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 64 Position | |
| Termination Style | Solder Tail | |
| Housing Material | Polyester Nylon | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54 mm | |
| Packaging | Bulk | |
| Product Type | PC / 104 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05111559374 7010500442 70010028093 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,330 / Multiples: 1,330)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.96 | $11,916.80 |
Need more?
Sign in to add projects and notes