Reference Only
7010500420
End of Life
Hard Metric Connectors MP2/SKT/INV/210P 5R/ST/4.60MM/30AU
Datasheet
7010500420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Product | Sockets | |
| Number of Rows | 5 Row | |
| Number of Positions | 210 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Contact Plating | Nickel | |
| Pitch | 2 mm | |
| Series | MP2 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Housing Color | Brown (Beige) | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05111193911 7010500420 70010022468 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |