
7010397121
Coaxial Cables CUSTOM ASSEMBLY
Datasheet
7010397121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Coaxial Cables | |
| Cable Length | 0.040 in | |
| Conductor Material | Copper | |
| Jacket Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Maximum Temperature | + 125 C | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 7010397121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.69 | $36,690.00 |
Need more?
Sign in to add projects and notes