Reference Only
7010320384
EMI Gaskets, Sheets, Absorbers & Shielding TIN COPPER EMI TAPE 1"X 18 YDS
Datasheet
7010320384 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tapes | |
| Type | EMI Tin Plated Copper Foil Shielding Tape | |
| Length | 16.5 m | |
| Width | 25.4 mm | |
| Thickness | 0.068 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Material | Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7010320384 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 9 / Multiples: 9)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $96.25 | $866.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes