Reference Only

7010320228

Headers & Wire Housings 1P STRT 1 ROW TIN

Manufacturer:

Mfr Part:
7010320228

TTI Part:
929400-01-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length3.3 mm (0.13 in)
Termination Post Length7.49 mm (0.295 in)
Series929
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating2.5 A
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV
Part # Aliases05113882252 7010320228 80610485742

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Contact a Sales Representative

Each

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$0.139$5.00
$0.076$76.60
$0.074$149.18
$0.066$332.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes