Reference Only
7010302253
Bumpers / Feet Bumpon
Datasheet
7010302253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Cylindrical | |
| Material | Polyurethane (PUR) | |
| Shape | Cylindrical | |
| Color | Black | |
| Packaging | Each | |
| Outside Diameter | 9.5 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 7010302253 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
432In Stock
30,000 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.372 | $53.56 | |
| $0.365 | $105.12 | |
| $0.358 | $206.20 | |
| $0.354 | $356.83 | |
| $0.346 | $896.83 | |
| $0.342 | $1,723.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes