Reference Only
7000145519
Heat Shrink Cable Boots & End Caps HEAVY DUTY BREAKOUT BOOT
Datasheet
7000145519 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 68.58 mm (2.7 in) | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758793 80610677512 7000145519 7000145519 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.83 | $34.83 | |
| $34.48 | $68.96 | |
| $33.26 | $166.30 | |
| $30.32 | $303.20 | |
| $28.40 | $568.00 | |
| $28.10 | $843.00 | |
| $25.20 | $2,520.00 | |
| $24.94 | $6,235.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes