Reference Only
7000133679
Terminals RING VNYL INS HIGHLAND BAG, 25/BAG
Datasheet
7000133679 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Insulation Material | Vinyl | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00051128600429 7000133679 7000133679 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $8.78 | $8.78 | |
| $8.68 | $86.80 | |
| $8.59 | $171.80 | |
| $8.49 | $254.70 | |
| $8.40 | $420.00 | |
| $8.30 | $2,075.00 | |
| $8.21 | $4,105.00 | |
| $8.12 | $8,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes