Reference Only
7000133373
Terminals MNG10-55PX-A PIN NYL INS BTL 83P-55-NB-A
Datasheet
7000133373 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Push-In | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Series | Scotchlok | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 1.06 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05112858864 7000133373 7000133373 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $5.24 | |
| $2.57 | $25.70 | |
| $2.03 | $101.50 | |
| $2.00 | $200.00 | |
| $1.78 | $445.00 | |
| $1.68 | $1,680.00 | |
| $1.65 | $4,125.00 | |
| $1.62 | $8,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes