Reference Only
7000132581
Heat Shrink Cable Boots & End Caps 4way OUTLET BREAKOUT BOOT H/D 1.25X3.30
Datasheet
7000132581 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 83.82 mm (3.3 in) | |
| Number of Outlets | 1 in, 4 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535999 80610767065 7000132581 7000132581 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.23 | $43.23 | |
| $42.80 | $85.60 | |
| $42.38 | $211.90 | |
| $40.94 | $409.40 | |
| $40.54 | $648.64 |
Need more?
Sign in to add projects and notes