Reference Only
7000132579
Heat Shrink Cable Boots & End Caps 3way OUTLET BREAKOUT BOOT H/D 1.7X4.5
Datasheet
7000132579 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 114.3 mm (4.5 in) | |
| Inside Diameter | 43.18 mm (1.7 in) | |
| Recovered Diameter | 20.86 mm (0.821 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535997 80610767040 7000132579 7000132579 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.15 | $45.15 | |
| $44.70 | $89.40 | |
| $42.20 | $211.00 | |
| $37.24 | $372.40 | |
| $36.87 | $589.92 | |
| $35.60 | $1,780.00 | |
| $35.25 | $3,525.00 | |
| $34.90 | $8,725.00 |
Need more?
Sign in to add projects and notes