Reference Only
7000132578
Heat Shrink Cable Boots & End Caps 3way OUTLET BREAKOUT BOOT H/D 1.5X4.0
Datasheet
7000132578 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 101.6 mm (4 in) | |
| Number of Outlets | 1 in, 3 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535996 80610767032 7000132578 7000132578 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.38 | $43.38 | |
| $42.95 | $85.90 | |
| $39.03 | $195.15 | |
| $37.27 | $372.70 | |
| $36.90 | $590.40 | |
| $35.90 | $897.50 | |
| $33.73 | $1,686.50 | |
| $33.39 | $8,347.50 |
Need more?
Sign in to add projects and notes