Reference Only
7000132576
Heat Shrink Cable Boots & End Caps 3way OUTLET BREAKOUT BOOT H/D .90X2.75
Datasheet
7000132576 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 68.58 mm (2.7 in) | |
| Number of Outlets | 1 in, 3 out | |
| Family | Heat Shrink Products | |
| Features | Adhesive-lined | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535994 80610767016 7000132576 7000132576 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
183In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.02 | $37.02 | |
| $36.65 | $73.30 | |
| $36.29 | $181.45 | |
| $33.10 | $331.00 | |
| $32.77 | $655.40 | |
| $32.45 | $973.50 | |
| $29.73 | $1,486.50 | |
| $29.43 | $7,357.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes