Reference Only
7000132575
Heat Shrink Cable Boots & End Caps 2way OUTLET BREAKOUT BOOT H/D 1.2X3.5
Datasheet
7000132575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 88.9 mm (3.5 in) | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535992 80610766984 7000132575 7000132575 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
39
On Order
39 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.95 | $37.95 | |
| $37.56 | $75.12 | |
| $36.20 | $181.00 | |
| $33.30 | $333.00 | |
| $30.93 | $618.60 | |
| $30.61 | $918.30 | |
| $27.65 | $1,382.50 | |
| $27.37 | $6,842.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes