Reference Only
7000132206
Terminals HT-12-10
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 17.78 mm | |
| Material | Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 8.38 mm | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 05400729357 7000132206 7000132206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.132 | $13.20 | |
| $0.118 | $59.00 | |
| $0.107 | $107.00 | |
| $0.105 | $210.00 | |
| $0.10 | $300.00 | |
| $0.098 | $490.00 | |
| $0.096 | $768.00 | |
| $0.094 | $1,504.00 |
Need more?
Sign in to add projects and notes