Reference Only
7000132182
EMI Gaskets, Sheets, Absorbers & Shielding EMI COPPER FOIL SHIELDING TAPE
Datasheet
7000132182 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | Shielding Fabric Gaskets & Tape | |
| Mounting Style | Adhesive PSA Conductive | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7000132182 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7410110000 |
| TARIC | 7410110090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $54.81 | $54.81 | |
| $52.67 | $263.35 | |
| $48.28 | $869.04 | |
| $47.10 | $1,695.60 | |
| $46.62 | $2,517.48 | |
| $46.15 | $4,615.00 | |
| $45.64 | $11,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes