Reference Only
7000103660
Memory Card Connectors Accessories CompactFlash Hinged
Datasheet
7000103660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Accessories | |
| Card Type | CompactFlash | |
| Type | II | |
| Termination Style | Connector - Flexprint | |
| Mounting Style | Snap In | |
| Contact Plating | Stainless Steel | |
| Packaging | Each | |
| Color | Silver | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Height | 5 mm | |
| Housing Material | Stainless Steel | |
| Insertion - Extraction Style | Hinged | |
| Latch Color | Silver | |
| Length | 47.6 mm | |
| Mounting Method | Top | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 05111196006 7000103660 7010506661 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.32 | $86.40 | |
| $3.66 | $366.00 | |
| $3.47 | $624.60 | |
| $3.14 | $6,782.40 | |
| $3.11 | $11,196.00 | |
| $3.08 | $17,740.80 | |
| $3.05 | $26,352.00 | |
| $3.02 | $52,185.60 |
Need more?
Sign in to add projects and notes