Reference Only
7000098812
End of Life
Memory Card Connectors SD CARD CONNECTOR
Datasheet
7000098812 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | SD | |
| Number of Contacts | 11 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 2.5 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Insertion - Extraction Style | Push-Push | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | SD | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 3.6 VAC | |
| Part # Aliases | 05111115964 7000098812 SE008026269 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |