Reference Only
7000090477
D-Sub Backshells 68P JUNCTION SHELL 60 DEGREE EXIT Zn
Datasheet
7000090477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc Alloy | |
| Shell Plating | Nickel | |
| Number of Positions | 68 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12 mm | |
| Hardware | Flat Head Screws | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54862335592 7000090477 JE150407607 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
200 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.98 | $19.98 | |
| $16.98 | $169.80 | |
| $15.92 | $398.00 | |
| $15.16 | $758.00 | |
| $14.43 | $1,443.00 | |
| $13.36 | $2,672.00 | |
| $13.23 | $3,969.00 |
Need more?
Sign in to add projects and notes