Reference Only
7000090475
D-Sub Backshells 26P JUNCTION SHELL 60 DEGREE EXIT Zn
Datasheet
7000090475 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | Standard EMI Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | 60 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 36 Position | |
| Packaging | Each | |
| Cable Diameter | 9 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54862335589 7000090475 JE150407573 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
399In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.54 | $16.54 | |
| $13.78 | $275.60 | |
| $13.12 | $656.00 | |
| $12.47 | $1,247.00 | |
| $11.57 | $2,314.00 | |
| $11.46 | $3,438.00 | |
| $11.34 | $5,670.00 | |
| $11.13 | $17,808.00 |
Need more?
Sign in to add projects and notes