Reference Only
7000090395
D-Sub Backshells 14P JUNCTION SHELL IDC WIREMOUNT SHIELD
Datasheet
7000090395 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Number of Positions | 14 Position | |
| Packaging | Kit | |
| Cable Diameter | 6.3 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745285410 7000090395 JE150377008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.36 | $7.36 | |
| $7.02 | $35.10 | |
| $6.36 | $63.60 | |
| $5.96 | $149.00 | |
| $5.68 | $284.00 | |
| $5.35 | $1,070.00 | |
| $4.54 | $11,350.00 | |
| $4.50 | $22,500.00 |
Need more?
Sign in to add projects and notes