Reference Only
7000063097
D-Sub Tools & Hardware STRAIN RELIEF FOR 50P CNCTR
Datasheet
7000063097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief, 50 Position | |
| For Use With | Wiremount D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Cable Strain Relief | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05400745351 7000063097 7100375020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
173In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $5.55 | |
| $1.74 | $6.96 | |
| $1.71 | $17.10 | |
| $1.68 | $26.88 | |
| $1.58 | $39.50 | |
| $1.27 | $1,270.00 | |
| $1.18 | $3,068.00 | |
| $1.16 | $5,800.00 |
Need more?
Sign in to add projects and notes