Reference Only
7000057906
Crimpers / Crimping Tools PISTOL GRIP ASSEMBLER
Datasheet
7000057906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Wiremount Sockets 0.100 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 3586 | |
| Subcategory | Tools | |
| Part # Aliases | 05400736920 7000057906 80610187215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |