Reference Only
7000057885
Headers & Wire Housings 20P STRAIN RELIEF FOR .100" PLUG
Datasheet
7000057885 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 4600 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Housing Material | Stainless Steel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400735750 7000057885 80610171946 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $5.52 | |
| $1.67 | $16.70 | |
| $1.60 | $40.00 | |
| $1.57 | $78.50 | |
| $1.55 | $155.00 | |
| $1.50 | $375.00 | |
| $1.37 | $685.00 | |
| $1.27 | $10,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes