Reference Only
7000057708
D-Sub Tools & Hardware I/O MOUNTINGS SCREWS AND SETS
Datasheet
7000057708 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw Kit | |
| For Use With | D-Sub Connector | |
| Packaging | Kit | |
| Description/Function | Mounting Hardware | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc with Clear Chromate | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 7000057708 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155890 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.49 | $349.00 | |
| $3.32 | $664.00 | |
| $3.13 | $939.00 | |
| $3.02 | $1,510.00 | |
| $2.82 | $2,820.00 | |
| $2.79 | $4,464.00 |
Need more?
Sign in to add projects and notes